SL1-012-K106/03-99/2 vs ESQT-146-03-L-Q-335 feature comparison

SL1-012-K106/03-99/2 E-tec Interconnect Ltd

Buy Now Datasheet

ESQT-146-03-L-Q-335 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.158 inch
Body Depth 0.197 inch 0.25 inch
Body Length 0.945 inch 1.817 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating SN GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 4
Number of Rows Loaded 1 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 4.5 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.335 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 12 92
Base Number Matches 1 1
Pbfree Code Yes
Mating Contact Row Spacing 0.079 inch
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 10u inch

Compare SL1-012-K106/03-99/2 with alternatives

Compare ESQT-146-03-L-Q-335 with alternatives