SL1-008-S164/01-66/1 vs 307-2-008-0-F-RR0 feature comparison

SL1-008-S164/01-66/1 E-tec Interconnect Ltd

Buy Now Datasheet

307-2-008-0-F-RR0 MPE-Garry GmbH

Buy Now Datasheet
Yes
Contact Manufacturer Active
E-TEC INTERCONNECT LTD MPE GARRY GMBH
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.094 inch 0.118 inch
0.1 inch 0.112 inch
0.4 inch 0.4 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU AU
Gold (Au)
MALE MALE
BRASS COPPER ALLOY
RECTANGULAR RECTANGULAR
20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 400VAC V
NO NO
1000000000 Ω
BLACK
POLYAMIDE POLYETHYLENE
e4
0.05 inch 0.05 inch
NO NO
LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
10u inch
1 A 1 A
UL UL
0.449 inch
1.27 mm 1.27 mm
WIRE WRAP SURFACE MOUNT
8 8
1 1

Compare SL1-008-S164/01-66/1 with alternatives

Compare 307-2-008-0-F-RR0 with alternatives