SL1-005-S204/01-95 vs 9110-1-105-08 feature comparison

SL1-005-S204/01-95 E-tec Interconnect Ltd

Buy Now Datasheet

9110-1-105-08 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer E-TEC INTERCONNECT LTD METHODE ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Breadth 0.1 inch 0.095 inch
Body Depth 0.1 inch 0.095 inch
Body Length 0.5 inch 0.49 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN/GOLD TIN (300) OVER NICKEL (100)
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYCARBONATE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 300u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.118 inch 0.103 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITH STANDOFF
Insertion Force-Max 2.78 N
Reference Standard UL, CSA
Withdrawl Force-Min .556 N

Compare SL1-005-S204/01-95 with alternatives

Compare 9110-1-105-08 with alternatives