SL1-002-S185/04-95 vs 890-39-002-10-806 feature comparison

SL1-002-S185/04-95 E-tec Interconnect Ltd

Buy Now Datasheet

890-39-002-10-806 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer E-TEC INTERCONNECT LTD MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body Breadth 0.1 inch 0.112 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.2 inch 0.2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN/GOLD NOT SPECIFIED
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1800VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.118 inch 0.3 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL

Compare SL1-002-S185/04-95 with alternatives

Compare 890-39-002-10-806 with alternatives