SL063M0180C5F11019
vs
SL063M0180L5F31019
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Capacitance
180 µF
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
273 mΩ
273 mΩ
Length
19.5 mm
19.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
409 mA
409 mA
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SL063M0180C5F11019 with alternatives
Compare SL063M0180L5F31019 with alternatives