SL0406T-1R0M-D2
vs
SL0406C-1R0M-D2
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
0.15 Ω
|
0.15 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
105 MHz
|
105 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
7.96 MHz
|
7.96 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SL0406T-1R0M-D2 with alternatives
Compare SL0406C-1R0M-D2 with alternatives