SL035M0330K5FW0820 vs NRZJ331M35V8X20F3F feature comparison

SL035M0330K5FW0820 YAGEO Corporation

Buy Now Datasheet

NRZJ331M35V8X20F3F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ 41 mΩ
JESD-609 Code e3
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 921 mA 1960 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SL035M0330K5FW0820 with alternatives

Compare NRZJ331M35V8X20F3F with alternatives