SL0-67201AL-40
vs
ML0-67201V-40SB/SC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL WIRELESS & MICROCONTROLLERS
|
TEMIC SEMICONDUCTORS
|
Package Description |
,
|
DIE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
40 ns
|
40 ns
|
Cycle Time |
50 ns
|
50 ns
|
JESD-30 Code |
X-XUUC-N28
|
|
Memory Density |
4608 bit
|
4608 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
512X9
|
512X9
|
Output Enable |
NO
|
NO
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
UNSPECIFIED
|
|
Package Style |
UNCASED CHIP
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.12 mA
|
0.12 mA
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SL0-67201AL-40 with alternatives
Compare ML0-67201V-40SB/SC with alternatives