SL-2211C2C7
vs
SL-1121C2C5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
PURPLE
|
GREEN
|
Actuator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Actuator Type |
SLIDE
|
SLIDE
|
Contact Function |
ON-OFF-(ON)
|
ON-OFF-(ON)
|
Dielectric Withstand Volts |
1050VRMS V
|
1050VRMS V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Housing Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
JESD-609 Code |
e4
|
e4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SL-2211C2C7 with alternatives
Compare SL-1121C2C5 with alternatives