SL-2111C1C3
vs
SL-1111C1C2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
ORANGE
BLACK
Actuator Material
THERMOPLASTIC
THERMOPLASTIC
Actuator Type
RAISED BUTTON
RAISED BUTTON
Body Height
19.3 mm
19.3 mm
Body Length or Diameter
11.33 mm
11.33 mm
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Function
ON-OFF-(ON)
ON-OFF-(ON)
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VRMS V
1050VRMS V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Housing Material
THERMOPLASTIC
THERMOPLASTIC
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Operating Force-Max
9.45 N
9.45 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Sealing
DUST PROOF
DUST PROOF
Surface Mount
NO
NO
Switch Action
LATCHED AND MOMENTARY
LATCHED AND MOMENTARY
Switch Function
DPDT
SPDT
Switch Type
SLIDE SWITCH
SLIDE SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Base Number Matches
1
1
Compare SL-2111C1C3 with alternatives
Compare SL-1111C1C2 with alternatives