SL-2111C1B2 vs SL-2121C1B4 feature comparison

SL-2111C1B2 OTTO Engineering Inc

Buy Now Datasheet

SL-2121C1B4 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLACK YELLOW
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Type RAISED BUTTON RAISED BUTTON
Body Height 19.3 mm 19.3 mm
Body Length or Diameter 11.33 mm 11.33 mm
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Housing Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 9.45 N 9.45 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing DUST PROOF DUST PROOF
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Base Number Matches 1 1

Compare SL-2111C1B2 with alternatives

Compare SL-2121C1B4 with alternatives