SL-131-G-11 vs 65780-031 feature comparison

SL-131-G-11 Samtec Inc

Buy Now Datasheet

65780-031 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (40) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Base Number Matches 1 2
UL Flammability Code 94V-0

Compare SL-131-G-11 with alternatives

Compare 65780-031 with alternatives