SL-1211C2A8 vs SL-2221C2A2 feature comparison

SL-1211C2A8 OTTO Engineering Inc

Buy Now Datasheet

SL-2221C2A2 OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color GRAY BLACK
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Type SLIDE SLIDE
Contact Function ON-OFF-ON ON-OFF-ON
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Housing Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e4 e4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare SL-1211C2A8 with alternatives

Compare SL-2221C2A2 with alternatives