SL-119-T-10
vs
CMS19S-S5S12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
CRISTEK INTERCONNECTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
Additional Feature
LOW PROFILE
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
19
19
Base Number Matches
1
7
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
1.28 inch
Mating Contact Pitch
0.05 inch
Compare SL-119-T-10 with alternatives
Compare CMS19S-S5S12 with alternatives