SL-112-G-31 vs 1-103243-0 feature comparison

SL-112-G-31 Samtec Inc

Buy Now Datasheet

1-103243-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE, LOW INSERTION FORCE BOTTOM ENTRY
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 12 12
Base Number Matches 1 2
Body Breadth 0.14 inch
Body Depth 0.265 inch
Body Length 1.2 inch
Contact Pattern RECTANGULAR
Contact Resistance 12 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 200 Cycles
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.115 inch
Withdrawl Force-Min .278 N

Compare SL-112-G-31 with alternatives