SKY65146-21
vs
SKY65120-21
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
10.04 X 14.04 MM, ROHS COMPLIANT PACKAGE-28
|
6 X 6 MM, ROHS COMPLIANT, SMT, 20 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
38.7 dB
|
23 dB
|
Input Power-Max (CW) |
11 dBm
|
10 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Operating Frequency-Max |
849 MHz
|
2170 MHz
|
Operating Frequency-Min |
806 MHz
|
2110 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC28,.4X.55
|
|
Power Supplies |
3.5 V
|
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
370 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
VSWR-Max |
10
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SMA
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|