SKY65119-21
vs
SKY65111-348LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12
|
ROHS COMPLIANT, ULTRA SMALL PACKAGE-16
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
28.5 dB
|
39.5 dB
|
Input Power-Max (CW) |
|
10 dBm
|
Operating Frequency-Max |
800 MHz
|
1100 MHz
|
Operating Frequency-Min |
700 MHz
|
600 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Skyworks
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC16,.12SQ,20
|
Power Supplies |
|
3.5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
VSWR-Max |
|
8
|
|
|
|
Compare SKY65119-21 with alternatives
Compare SKY65111-348LF with alternatives