SKY65105-21 vs SKY65126-21 feature comparison

SKY65105-21 Skyworks Solutions Inc

Buy Now Datasheet

SKY65126-21 Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description 8 X 8 MM, ROHS COMPLIANT, SMT, MCM-12 6 X 6 MM, LEAD FREE, MCM, 20 PIN
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23 dB 30 dB
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12 20
Operating Frequency-Max 2200 MHz 900 MHz
Operating Frequency-Min 1700 MHz 800 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC12,.32SQ,75/64 LCC20,.25SQ,40
Power Supplies 5 V 5 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Skyworks
Input Power-Max (CW)

Compare SKY65105-21 with alternatives

Compare SKY65126-21 with alternatives