SKY65013-92LF
vs
SKY65013-70LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN
SOT-89, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12.5 dB
12.5 dB
Input Power-Max (CW)
15 dBm
15 dBm
Operating Frequency-Max
12000 MHz
7000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
VSWR-Max
2
2
Base Number Matches
1
1
Samacsys Manufacturer
Skyworks
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
3.5 V
Surface Mount
YES
Compare SKY65013-92LF with alternatives
Compare SKY65013-70LF with alternatives