SKY65004-21
vs
SKY65016-214LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
4 X 4 MM, ROHS COMPLIANT, MCM-3
|
ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14.5 dB
|
17 dB
|
Input Power-Max (CW) |
27 dBm
|
15 dBm
|
JESD-609 Code |
e4
|
|
Operating Frequency-Max |
2500 MHz
|
3000 MHz
|
Operating Frequency-Min |
250 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SL,4GW-LD,.085CIR
|
Power Supplies |
|
3.5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
2
|
|
|
|
Compare SKY65004-21 with alternatives
Compare SKY65016-214LF with alternatives