SKY13270-92LF vs AS188-92 feature comparison

SKY13270-92LF Skyworks Solutions Inc

Buy Now Datasheet

AS188-92 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description 2 X 1.25 MM, GREEN, ULTRA MINIATURE, SC-70, 6 PIN PLASTIC, SC-70, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Skyworks
Additional Feature HIGH ISOLATION
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 37.8 dBm 37.78 dBm
Insertion Loss-Max 0.7 dB 0.7 dB
Isolation-Min 15 dB 14 dB
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
On Time-Nom 0.1 µs 0.1 µs
Operating Frequency-Max 2500 MHz 2000 MHz
Operating Frequency-Min 20 MHz 0.3 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
RF/Microwave Device Type DIVERSITY SWITCH SPDT
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish MATTE TIN
VSWR-Max 1.3 1.5
Base Number Matches 1 2
1dB Compression Point 38 dBm
Power Supplies 3 V