SKY12329-350LF
vs
AA101-80
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
QFN-16
|
SSOP16,.25
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Skyworks
|
|
Attenuation-Nom |
31 dB
|
32.85 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
32.99 dBm
|
33.01 dBm
|
Insertion Loss-Max |
3.1 dB
|
3.3 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
4000 MHz
|
2500 MHz
|
Operating Frequency-Min |
400 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SSOP16,.25
|
Power Supplies |
|
3/5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
VSWR-Max |
|
2.2
|
|
|
|
Compare SKY12329-350LF with alternatives
Compare AA101-80 with alternatives