SKT240/04D
vs
N170CH06
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
WESTCODE SEMICONDUCTORS LTD
|
Part Package Code |
BUTTON
|
|
Package Description |
DISK BUTTON, O-MEDB-N2
|
DISK BUTTON, O-CEDB-N2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
|
Circuit Commutated Turn-off Time-Nom |
150 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
200 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
2 V
|
3 V
|
Holding Current-Max |
400 mA
|
600 mA
|
JEDEC-95 Code |
TO-200AB
|
TO-200AB
|
JESD-30 Code |
O-MEDB-N2
|
O-CEDB-N2
|
JESD-609 Code |
e2
|
|
Leakage Current-Max |
40 mA
|
20 mA
|
Non-Repetitive Pk On-state Cur |
5000 A
|
4200 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
240000 A
|
138000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
376.8 A
|
533.8 A
|
Repetitive Peak Off-state Leakage Current-Max |
40000 µA
|
20000 µA
|
Repetitive Peak Off-state Voltage |
400 V
|
600 V
|
Repetitive Peak Reverse Voltage |
400 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
6
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare SKT240/04D with alternatives
Compare N170CH06 with alternatives