SKR2R2M1JD11 vs NRSA2R2M63V5X11TRN feature comparison

SKR2R2M1JD11 Cornell Dubilier Electronics Inc

Buy Now Datasheet

NRSA2R2M63V5X11TRN NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 54280 mΩ 6790 mΩ
Leakage Current 0.003 mA 0.04158 mA
Manufacturer Series SK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 29 mA 100 mA
Surface Mount NO NO
Tan Delta 0.09 0.09
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00.20
Diameter 5 mm
JESD-609 Code e0
Length 11 mm
Package Style Radial
Packing Method TR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm

Compare SKR2R2M1JD11 with alternatives

Compare NRSA2R2M63V5X11TRN with alternatives