SKR153M0JL35V
vs
ESMG6R3ETB153MN30S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
15000 µF
|
15000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
40 mΩ
|
|
Leakage Current |
0.945 mA
|
2.835 mA
|
Manufacturer Series |
SK
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
2680 mA
|
2660 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.5
|
0.56
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Diameter |
|
20 mm
|
JESD-609 Code |
|
e3
|
Length |
|
30 mm
|
Package Style |
|
Radial
|
Packing Method |
|
TAPE
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare SKR153M0JL35V with alternatives
Compare ESMG6R3ETB153MN30S with alternatives