SKR100M2CF11V
vs
B43821F1106M008
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
19900 mΩ
18000 mΩ
Leakage Current
0.058 mA
0.063 mA
Manufacturer Series
SK
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
65 mA
80 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.2
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
AMMO PACK
Terminal Finish
Matte Tin (Sn)
Compare SKR100M2CF11V with alternatives
Compare B43821F1106M008 with alternatives