SKL320B vs RGP30D feature comparison

SKL320B Viking Tech Corp

Buy Now Datasheet

RGP30D FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VIKING TECH CORP FIRST COMPONENTS INTERNATIONAL
Package Description SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 1.3 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 500 µA
Surface Mount YES NO
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 22
Reverse Recovery Time-Max 0.15 µs

Compare SKL320B with alternatives

Compare RGP30D with alternatives