SKKE81/08 vs SKKD46/12 feature comparison

SKKE81/08 SEMIKRON

Buy Now Datasheet

SKKD46/12 SEMIKRON

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMIKRON INTERNATIONAL SEMIKRON INTERNATIONAL
Package Description CASE A12, 3 PIN CASE A 10, SEMIPACK 1, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE A12 CASE A 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.55 V 1.95 V
JESD-30 Code R-XUFM-X3 R-XUFM-X3
JESD-609 Code e2 e2
Non-rep Pk Forward Current-Max 2000 A 600 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 82 A 47 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V 1200 V
Reverse Current-Max 4500 µA 3000 µA
Surface Mount NO NO
Terminal Finish TIN SILVER TIN SILVER
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 2
Samacsys Manufacturer Semikron

Compare SKKE81/08 with alternatives

Compare SKKD46/12 with alternatives