SKF-1D104M-RA2
vs
277M2002104ML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
MATSUO ELECTRIC CO LTD
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.1 µF
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.2 mm
1.2 mm
Length
3.2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
SK(20 VOLT)
277
Size Code
1206
1206
Width
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.21.00.50
JESD-609 Code
e3
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Compare SKF-1D104M-RA2 with alternatives
Compare 277M2002104ML with alternatives