SKA471M025 vs AXLA470M25TR6310X21 feature comparison

SKA471M025 Cornell Dubilier Electronics Inc

Buy Now Datasheet

AXLA470M25TR6310X21 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ALLEN (ROBERT G) CO INC
Package Description AXIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 470 mΩ
JESD-609 Code e3
Leakage Current 0.1175 mA
Length 21 mm 21 mm
Manufacturer Series SKA AXLA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK/TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 480 mA
Series SKA AXLA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Terminal Pitch 7.5 mm

Compare SKA471M025 with alternatives

Compare AXLA470M25TR6310X21 with alternatives