SK85CHV6G vs HERAF801GR feature comparison

SK85CHV6G Taiwan Semiconductor

Buy Now Datasheet

HERAF801GR Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 1 V
JEDEC-95 Code DO-214AB TO-220AC
JESD-30 Code R-PDSO-C2 R-PSFM-T2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 500 µA
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND THROUGH-HOLE
Terminal Position DUAL SINGLE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.05 µs

Compare SK85CHV6G with alternatives

Compare HERAF801GR with alternatives