SK84
vs
SD640CS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BYTESONIC ELECTRONICS CO LTD
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Base Number Matches |
6
|
4
|
ECCN Code |
|
EAR99
|
Forward Voltage-Max (VF) |
|
0.5 V
|
Non-rep Pk Forward Current-Max |
|
75 A
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
6 A
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
|
|
|