SK810CH vs HER802G feature comparison

SK810CH Taiwan Semiconductor

Buy Now Datasheet

HER802G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SMC, 2 PIN
Reach Compliance Code unknown unknown
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 1 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 500 µA
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) PURE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.05 µs

Compare SK810CH with alternatives

Compare HER802G with alternatives