SK8-0J107M-RB
vs
T493B107M006CH63307610
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1311
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
1.9 mm
1.9 mm
Length
3.4 mm
3.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
1411
1411
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Rohs Code
No
HTS Code
8532.21.00.50
ESR
700 mΩ
JESD-609 Code
e0
Leakage Current
0.0063 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
130.8 mA
Surface Mount
YES
Tan Delta
0.15
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Compare SK8-0J107M-RB with alternatives
Compare T493B107M006CH63307610 with alternatives