SK56BE vs PSB065M060SS-280A feature comparison

SK56BE Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

PSB065M060SS-280A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMB, 2 PIN S-XUUC-N1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V 0.65 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 S-XUUC-N1
Non-rep Pk Forward Current-Max 120 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Reference Standard AEC-Q101 IEC-61000-4-2
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 150 µA 50 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 2 1

Compare SK56BE with alternatives

Compare PSB065M060SS-280A with alternatives