SK56AE vs SK56BH feature comparison

SK56AE Surge Components Inc

Buy Now Datasheet

SK56BH Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V 0.75 V
JEDEC-95 Code DO-214AC DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 120 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 150 µA 500 µA
Reverse Test Voltage 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare SK56AE with alternatives

Compare SK56BH with alternatives