SK555A753MAA vs SK055A753MBR feature comparison

SK555A753MAA Kyocera AVX Components

Buy Now Datasheet

SK055A753MBR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 5020 , 5020
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Capacitance 0.075 µF 0.075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 12.7 mm 12.7 mm
JESD-609 Code e0
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 5020 5020
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 10.2 mm 10.2 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare SK555A753MAA with alternatives

Compare SK055A753MBR with alternatives