SK54CHV6G vs PSB065M040SS-280A feature comparison

SK54CHV6G Taiwan Semiconductor

Buy Now Datasheet

PSB065M040SS-280A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMC, 2 PIN S-XUUC-N1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.53 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 S-XUUC-N1
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 120 A 120 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Reference Standard AEC-Q101 IEC-61000-4-2
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 500 µA 50 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1

Compare SK54CHV6G with alternatives

Compare PSB065M040SS-280A with alternatives