SK510C
vs
SK510B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CHENG-YI ELECTRONIC CO LTD
|
FAGOR ELECTRONICA S COOP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
7
|
7
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-214AA
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
120 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare SK510B with alternatives