SK5-0J156K-RBA vs TBJB156K006RKLB0724 feature comparison

SK5-0J156K-RBA ELNA America Inc

Buy Now Datasheet

TBJB156K006RKLB0724 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELNA CO LTD AVX CORP
Package Description , 1311 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Length 3.4 mm 3.5 mm
Manufacturer Series SK5
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series SK5
Size Code 1411 1411
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.21.00.50
ESR 2030 mΩ
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method Bulk
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND

Compare SK5-0J156K-RBA with alternatives

Compare TBJB156K006RKLB0724 with alternatives