SK5-0E156K-RAA vs B45002A1566K208 feature comparison

SK5-0E156K-RAA ELNA America Inc

Buy Now Datasheet

B45002A1566K208 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ELNA CO LTD EPCOS AG
Package Description , 1306 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm
Length 3.2 mm
Manufacturer Series SK5 B450
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Series SK5
Size Code 1306 1206
Width 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
JESD-609 Code e3
Leakage Current 0.0005 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin (Sn)
Terminal Shape J BEND

Compare SK5-0E156K-RAA with alternatives