SK36 vs B360-13-F feature comparison

SK36 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

B360-13-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.7 V
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 29 1
Pbfree Code No
Rohs Code Yes
Pin Count 2
Manufacturer Package Code SMC
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SK36 with alternatives

Compare B360-13-F with alternatives