SK35BE vs SD001BP50B-RH feature comparison

SK35BE Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

SD001BP50B-RH Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD SENSITRON SEMICONDUCTOR
Package Description SMB, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.82 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-XUUC-N1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Reference Standard AEC-Q101 MIL-19500
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 150 µA 1 µA
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form C BEND NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1
Breakdown Voltage-Min 60 V
Reverse Test Voltage 50 V

Compare SK35BE with alternatives

Compare SD001BP50B-RH with alternatives