SK350M6R80B2SM1019 vs SK350M6R80A7SQ1019 feature comparison

SK350M6R80B2SM1019 YAGEO Corporation

Buy Now Datasheet

SK350M6R80A7SQ1019 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0726 mA 0.0726 mA
Length 19.5 mm 19.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 84 mA 84 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SK350M6R80B2SM1019 with alternatives

Compare SK350M6R80A7SQ1019 with alternatives