SK35 vs B380 feature comparison

SK35 Lite-On Semiconductor Corporation

Buy Now Datasheet

B380 Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP SECOS CORP
Package Description PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PSIP-W4
Non-rep Pk Forward Current-Max 100 A 30 A
Number of Elements 1 4
Number of Phases 1 1
Number of Terminals 2 4
Output Current-Max 3 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 900 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Form C BEND WIRE
Terminal Position DUAL SINGLE
Base Number Matches 30 5
Rohs Code Yes
Breakdown Voltage-Min 600 V
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 900 V

Compare SK35 with alternatives