SK34AS vs SK34AE4 feature comparison

SK34AS Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SK34AE4 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V 0.55 V
Non-rep Pk Forward Current-Max 75 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
Package Description SMA, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Reverse Current-Max 500 µA
Terminal Finish PURE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SK34AS with alternatives

Compare SK34AE4 with alternatives