SK33A vs SS33BF feature comparison

SK33A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SS33BF Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description SMA, 2 PIN R-PDSO-F2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 100 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 1000 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 11 3
Part Package Code SMBF
Output Current-Max 3 A

Compare SS33BF with alternatives