SK33 vs SX33T&R feature comparison

SK33 Lite-On Semiconductor Corporation

Buy Now Datasheet

SX33T&R Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP CONTINENTAL DEVICE INDIA LTD
Package Description PLASTIC, SMC, 2 PIN SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED TS 16949
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 28 1
Rohs Code Yes
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-214AC
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 0.25 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SK33 with alternatives

Compare SX33T&R with alternatives