SK32P vs SK32 feature comparison

SK32P Micro Commercial Components

Buy Now Datasheet

SK32 DC Components Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DC COMPONENTS CO LTD
Part Package Code DO-214AB
Package Description SMCJ, 2 PIN SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Base Number Matches 1 28
Additional Feature LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 2000 µA
Reverse Test Voltage 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL

Compare SK32P with alternatives

Compare SK32 with alternatives