SK32BG-T vs SK32BF feature comparison

SK32BG-T Micro Commercial Components

Buy Now Datasheet

SK32BF Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description SMBF, 2 PIN
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE , LOW POWER LOSS
Application EFFICIENCY
Breakdown Voltage-Min 20 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 500 µA
Reverse Test Voltage 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL

Compare SK32BG-T with alternatives

Compare SK32BF with alternatives